Aim-TTi TG315 Function Generator, 0.03Hz Min, 3MHz Max, Variable Sweep

RS kataloški broj:: 465-8906robna marka: Aim-TTiProizvođački broj:: TG315
brand-logo
Prikaži sve u Function Generators

Tehnička dokumentacija

Tehnički podaci

Brand

Aim-TTi

Maximum Frequency Range Sinewave

3MHz

Maximum Frequency Range (Sinewave)

3MHz

Number of Channels

1

Maximum Frequency Range Square Pulse and Arbitrary Waveform

3MHz

Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)

3MHz

Series

TG300

Output Impedance

50 Ω, 600 Ω

Minimum Frequency Range Sinewave

0.03Hz

Minimum Frequency Range (Sinewave)

0.03Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz

Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)

0.03 Hz

Time Base Accuracy

±10ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

3MHz

Maximum Frequency Range (Triangle/Saw)

3MHz

Minimum Frequency Range Triangle/Saw

0.03Hz

Minimum Frequency Range (Triangle/Saw)

0.03Hz

Operating Temperature Range

+5 → +40 °C

Plug Type

Type C - European Plug, Type G - British 3-pin

CMOS Output Level

0 → 5V

Maximum Operating Temperature

+40°C

Internal Linear and Log Sweep

Yes

Dimensions

235 x 260 x 88mm

Model Number

TG315

Minimum Operating Temperature

+5°C

Height

88mm

Internal and External Amplitude Modulation

Yes

Output Amplitude

20V Pk-Pk

Length

235mm

Attenuation

-60 dB, -40 dB, -20 dB, 0 dB

Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz → 3 MHz

Input Impedance

10 kΩ

TTL Output Level

0 → 5V

Width

260mm

Digital Amplitude and Offset

Yes

Weight

1.9kg

Zemlja podrijetla

United Kingdom

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

KM 953,45

KM 953,45 Each (bez PDV-a)

KM 1.115,54

KM 1.115,54 Each (s PDV-om)

Aim-TTi TG315 Function Generator, 0.03Hz Min, 3MHz Max, Variable Sweep

Calibration type

KM 953,45

KM 953,45 Each (bez PDV-a)

KM 1.115,54

KM 1.115,54 Each (s PDV-om)

Aim-TTi TG315 Function Generator, 0.03Hz Min, 3MHz Max, Variable Sweep
Informacije o stanju skladišta trenutno nisu dostupne.

Calibration type

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Aim-TTi

Maximum Frequency Range Sinewave

3MHz

Maximum Frequency Range (Sinewave)

3MHz

Number of Channels

1

Maximum Frequency Range Square Pulse and Arbitrary Waveform

3MHz

Maximum Frequency Range (Square, Pulse and Arbitrary Waveform)

3MHz

Series

TG300

Output Impedance

50 Ω, 600 Ω

Minimum Frequency Range Sinewave

0.03Hz

Minimum Frequency Range (Sinewave)

0.03Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz

Minimum Frequency Range (Square, Pulse and Arbitrary Waveform)

0.03 Hz

Time Base Accuracy

±10ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

3MHz

Maximum Frequency Range (Triangle/Saw)

3MHz

Minimum Frequency Range Triangle/Saw

0.03Hz

Minimum Frequency Range (Triangle/Saw)

0.03Hz

Operating Temperature Range

+5 → +40 °C

Plug Type

Type C - European Plug, Type G - British 3-pin

CMOS Output Level

0 → 5V

Maximum Operating Temperature

+40°C

Internal Linear and Log Sweep

Yes

Dimensions

235 x 260 x 88mm

Model Number

TG315

Minimum Operating Temperature

+5°C

Height

88mm

Internal and External Amplitude Modulation

Yes

Output Amplitude

20V Pk-Pk

Length

235mm

Attenuation

-60 dB, -40 dB, -20 dB, 0 dB

Frequency Range Square Pulse and Arbitrary Waveform

0.03 Hz → 3 MHz

Input Impedance

10 kΩ

TTL Output Level

0 → 5V

Width

260mm

Digital Amplitude and Offset

Yes

Weight

1.9kg

Zemlja podrijetla

United Kingdom

You may be interested in