Aim-TTi TGA12104 Arbitrary Waveform Generator, 40MHz Max, 0.1 mHz Min - RS Calibrated

RS kataloški broj:: 530-6094robna marka: Aim-TTiProizvođački broj:: TGA12104
brand-logo

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Aim-TTi

Maximum Frequency

40MHz

Minimum Frequency

0.1 MHz

Maximum Frequency Triangle Ramps

500kHz

Minimum Frequency Triangle Ramps

0.1MHz

Maximum Sampling Frequency

100Msps

Maximum Pulse Train Repetition Rate

40ns

Minimum Pulse Train Repetition Rate

100s

Resolution

3 Digit

Pulse Resolution

8Digit

Calibrated

RSCAL

Maximum Pulse Delay

+99.99s

Minimum Pulse Delay

-99.99s

Maximum Pulse Width

100s

Minimum Pulse Width

40ns

Arbitrary Waveforms

Yes

Waveform Memory per Channel

1M points

Maximum Operating Temperature

+40°C

Display Type

20 Char x 4 Rows

Length

335mm

Inputs

Hold, Modulation In, Reference In, Sum In, Trig In

Data Entry

Keyboard

Maximum Output Amplitude

20V Pk-Pk

Maximum Storage

500

Sweep

Continuous, Linear, Logarithmic, Triggered

Plug Type

Type C - European Plug, Type G - British 3-pin

Width

350mm

Dimensions

335 x 350 x 130mm

Interface Type

GPIB, RS232, USB

Minimum Operating Temperature

+5°C

Height

130mm

Model Number p

TGA12104

Weight

6kg

Rise - Fall Time

8ns

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

TGA12101, TGA12102, TGA12104 - 100MS/s, 40MHz

Supplied with

Mains lead; Waveform Manager Plus editing/creation software; 64MB CompactFlash card; USB card reader; support CD; instruction manual.

Možda će vas zanimati
Aim-TTi TGA12104 TGA12104 Arbitrary Waveform Generator 40MHz
Cijena na upitkomadno (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Aim-TTi TGA12104 Arbitrary Waveform Generator, 40MHz Max, 0.1 mHz Min - RS Calibrated

Vrsta kalibracije

Cijena na upit

Aim-TTi TGA12104 Arbitrary Waveform Generator, 40MHz Max, 0.1 mHz Min - RS Calibrated
Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
Aim-TTi TGA12104 TGA12104 Arbitrary Waveform Generator 40MHz
Cijena na upitkomadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Aim-TTi

Maximum Frequency

40MHz

Minimum Frequency

0.1 MHz

Maximum Frequency Triangle Ramps

500kHz

Minimum Frequency Triangle Ramps

0.1MHz

Maximum Sampling Frequency

100Msps

Maximum Pulse Train Repetition Rate

40ns

Minimum Pulse Train Repetition Rate

100s

Resolution

3 Digit

Pulse Resolution

8Digit

Calibrated

RSCAL

Maximum Pulse Delay

+99.99s

Minimum Pulse Delay

-99.99s

Maximum Pulse Width

100s

Minimum Pulse Width

40ns

Arbitrary Waveforms

Yes

Waveform Memory per Channel

1M points

Maximum Operating Temperature

+40°C

Display Type

20 Char x 4 Rows

Length

335mm

Inputs

Hold, Modulation In, Reference In, Sum In, Trig In

Data Entry

Keyboard

Maximum Output Amplitude

20V Pk-Pk

Maximum Storage

500

Sweep

Continuous, Linear, Logarithmic, Triggered

Plug Type

Type C - European Plug, Type G - British 3-pin

Width

350mm

Dimensions

335 x 350 x 130mm

Interface Type

GPIB, RS232, USB

Minimum Operating Temperature

+5°C

Height

130mm

Model Number p

TGA12104

Weight

6kg

Rise - Fall Time

8ns

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

TGA12101, TGA12102, TGA12104 - 100MS/s, 40MHz

Supplied with

Mains lead; Waveform Manager Plus editing/creation software; 64MB CompactFlash card; USB card reader; support CD; instruction manual.

Možda će vas zanimati
Aim-TTi TGA12104 TGA12104 Arbitrary Waveform Generator 40MHz
Cijena na upitkomadno (bez PDV-a)