Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

RS kataloški broj:: 873-2187brend: Allen Bradley GuardmasterProizvođački broj:: 440G-MT47037
brand-logo
Prikaži sve u Solenoid Interlock Switches

Tehnička dokumentacija

Tehnički podaci

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

440G-MT

Actuator Included

Yes

Safety Contacts

3NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP67

Length

199mm

Width

40mm

Standards Met

ANSI B11.19, AS4024.1, CCC, CE Listed, cULus Listed, EN1088, EN954-1, IEC/EN60204-1, IEC/EN60947-5-1, IEC60947-5-1, ISO13849-1, ISO14119, NFPA79, TUV

Depth

46.75mm

Zemlja podrijetla

Dominican Republic

RSD 46.332

RSD 46.332 Each (bez PDV-a)

RSD 55.599

RSD 55.599 Each (s PDV-om)

Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

RSD 46.332

RSD 46.332 Each (bez PDV-a)

RSD 55.599

RSD 55.599 Each (s PDV-om)

Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

440G-MT

Actuator Included

Yes

Safety Contacts

3NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Metal

IP Rating

IP67

Length

199mm

Width

40mm

Standards Met

ANSI B11.19, AS4024.1, CCC, CE Listed, cULus Listed, EN1088, EN954-1, IEC/EN60204-1, IEC/EN60947-5-1, IEC60947-5-1, ISO13849-1, ISO14119, NFPA79, TUV

Depth

46.75mm

Zemlja podrijetla

Dominican Republic