Allen Bradley Guardmaster 440T Safety Interlock Switch, 2NO/2NC, Keyed, Stainless Steel
![brand-logo](https://media.rs-online.com/brand/M4033-01.jpg)
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Allen Bradley GuardmasterLock Style
Keyed
Normal State Configuration
2NO/2NC
Lock Type
Interlock
Actuator Included
No
Connection Type
Screw
Housing Material
Stainless Steel
IP Rating
IP20
Series
440T
Width
64mm
Maximum Operating Temperature
+40°C
Auxiliary Contacts
2NO/2NC
Length
64mm
Minimum Operating Temperature
-10°C
Maximum Current
20A
Depth
110mm
Zemlja podrijetla
Poland
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
€ 358,00
komadno (bez PDV-a)
€ 447,50
komadno (s PDV-om)
1
€ 358,00
komadno (bez PDV-a)
€ 447,50
komadno (s PDV-om)
1
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Allen Bradley GuardmasterLock Style
Keyed
Normal State Configuration
2NO/2NC
Lock Type
Interlock
Actuator Included
No
Connection Type
Screw
Housing Material
Stainless Steel
IP Rating
IP20
Series
440T
Width
64mm
Maximum Operating Temperature
+40°C
Auxiliary Contacts
2NO/2NC
Length
64mm
Minimum Operating Temperature
-10°C
Maximum Current
20A
Depth
110mm
Zemlja podrijetla
Poland