Allen Bradley 1492 1492-SPM MCB, 2P, 32A Curve D, 277V AC, 96V DC, 10 kA Breaking Capacity

RS kataloški broj:: 125-1515robna marka: Allen BradleyProizvođački broj:: 1492-SPM2D320
brand-logo
Prikaži sve u MCBs

Tehnička dokumentacija

Tehnički podaci

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

277 V, 480V

Rated DC Voltage

96V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492

Series

1492-SPM

Circuit Breaker Type

MCB

Length

35mm

Width

75mm

Mounting Style

DIN Rail Mount

Depth

88mm

Application

General Purpose

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

Zemlja podrijetla

Germany

Detalji o proizvodu

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D

Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.

Allen Bradley MCBs

Informacije o stanju skladišta trenutno nisu dostupne.

KM 165,15

KM 165,15 Each (bez PDV-a)

KM 193,23

KM 193,23 Each (s PDV-om)

Allen Bradley 1492 1492-SPM MCB, 2P, 32A Curve D, 277V AC, 96V DC, 10 kA Breaking Capacity

KM 165,15

KM 165,15 Each (bez PDV-a)

KM 193,23

KM 193,23 Each (s PDV-om)

Allen Bradley 1492 1492-SPM MCB, 2P, 32A Curve D, 277V AC, 96V DC, 10 kA Breaking Capacity
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Number of Poles

2

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

277 V, 480V

Rated DC Voltage

96V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492

Series

1492-SPM

Circuit Breaker Type

MCB

Length

35mm

Width

75mm

Mounting Style

DIN Rail Mount

Depth

88mm

Application

General Purpose

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

Zemlja podrijetla

Germany

Detalji o proizvodu

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D

Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.

Allen Bradley MCBs