Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Allen Bradley 1492 1492-SPM MCB, 3P, 25A Curve B, 277V AC, 10 kA Breaking Capacity

RS kataloški broj:: 125-1447robna marka: Allen BradleyProizvođački broj:: 1492-SPM3B250
brand-logo
Prikaži sve u MCBs

Tehnička dokumentacija

Tehnički podaci

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

277 V, 480V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492

Series

1492-SPM

Circuit Breaker Type

MCB

Length

53mm

Width

75mm

Mounting Style

DIN Rail Mount

Depth

88mm

Application

General Purpose

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

Zemlja podrijetla

Germany

Detalji o proizvodu

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type B

The 1492-SPM Type B general purpose Miniature Circuit Breakers by Allen Bradley offer excellent protection for electrical circuits. With this series 1, 2, and 3 Pole units are available so that you can find the perfect MCB to suit your application.

Allen Bradley MCBs

Informacije o stanju skladišta trenutno nisu dostupne.

KM 212,99

KM 212,99 Each (bez PDV-a)

KM 249,20

KM 249,20 Each (s PDV-om)

Allen Bradley 1492 1492-SPM MCB, 3P, 25A Curve B, 277V AC, 10 kA Breaking Capacity

KM 212,99

KM 212,99 Each (bez PDV-a)

KM 249,20

KM 249,20 Each (s PDV-om)

Allen Bradley 1492 1492-SPM MCB, 3P, 25A Curve B, 277V AC, 10 kA Breaking Capacity
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type B

Rated AC Voltage

277 V, 480V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492

Series

1492-SPM

Circuit Breaker Type

MCB

Length

53mm

Width

75mm

Mounting Style

DIN Rail Mount

Depth

88mm

Application

General Purpose

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Tripping Mechanism

Thermal-Magnetic

Break Time

Instantaneous

Zemlja podrijetla

Germany

Detalji o proizvodu

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type B

The 1492-SPM Type B general purpose Miniature Circuit Breakers by Allen Bradley offer excellent protection for electrical circuits. With this series 1, 2, and 3 Pole units are available so that you can find the perfect MCB to suit your application.

Allen Bradley MCBs