Allen Bradley 1762 Series PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400

RS kataloški broj:: 698-7672robna marka: Allen BradleyProizvođački broj:: 1762-OB16
brand-logo
Prikaži sve u PLC Accessories

Tehnička dokumentacija

Tehnički podaci

Accessory Type

PLC I/O Module

Range

MicroLogix

Series

1762

Output Type

Digital, Transistor

Number of Outputs

16

For Use With

MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series

Output Current

10 mA

Application

I/O System

Maximum Operating Temperature

+55°C

Dimensions

87 x 40 x 90 mm

Zemlja podrijetla

Malaysia

Detalji o proizvodu

Allen Bradley MicroLogix 1100, 1200, and 1400 Digital I/O Modules

Customise your control system and give your PLC capabilities that extra, much-needed boost with the 1762 MicroLogix Expansion Input/Output module, designed to be fully compatible with MicroLogix 1100, 1200, and 1400 controllers. These compact, low-cost modules provide additional I/O for applications alongside the built-in I/O provided by the controller, for increased functionality.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 1.259,16

KM 1.259,16 Each (bez PDV-a)

KM 1.473,22

KM 1.473,22 Each (s PDV-om)

Allen Bradley 1762 Series PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400

KM 1.259,16

KM 1.259,16 Each (bez PDV-a)

KM 1.473,22

KM 1.473,22 Each (s PDV-om)

Allen Bradley 1762 Series PLC I/O Module for Use with MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Accessory Type

PLC I/O Module

Range

MicroLogix

Series

1762

Output Type

Digital, Transistor

Number of Outputs

16

For Use With

MicroLogix 1100 Series, MicroLogix 1200 Series, MicroLogix 1400 Series

Output Current

10 mA

Application

I/O System

Maximum Operating Temperature

+55°C

Dimensions

87 x 40 x 90 mm

Zemlja podrijetla

Malaysia

Detalji o proizvodu

Allen Bradley MicroLogix 1100, 1200, and 1400 Digital I/O Modules

Customise your control system and give your PLC capabilities that extra, much-needed boost with the 1762 MicroLogix Expansion Input/Output module, designed to be fully compatible with MicroLogix 1100, 1200, and 1400 controllers. These compact, low-cost modules provide additional I/O for applications alongside the built-in I/O provided by the controller, for increased functionality.

Možda će vas interesovati