Allen Bradley Overload Relay NO/NC, 14 → 45 A F.L.C, 45 A Contact Rating, 600 V ac, 3P

RS kataloški broj:: 238-1468brend: Allen BradleyProizvođački broj:: 193-EA4JD
brand-logo
Prikaži sve u Contactor Overload Relays

Tehnička dokumentacija

Tehnički podaci

FLC Motor Rating

14 → 45 A

Contact Current Rating

45 A

Pole Configuration

3P

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

54mm

Depth

93.4mm

Length

136.5mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +40 °C

Control Voltage

600 V ac

Contact Voltage Rating

690 V ac

Detalji o proizvodu

MCS Electronic Overloads

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Allen Bradley Overload Relay NO/NC, 14 → 45 A F.L.C, 45 A Contact Rating, 600 V ac, 3P

Cena na upit

Allen Bradley Overload Relay NO/NC, 14 → 45 A F.L.C, 45 A Contact Rating, 600 V ac, 3P
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

FLC Motor Rating

14 → 45 A

Contact Current Rating

45 A

Pole Configuration

3P

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

54mm

Depth

93.4mm

Length

136.5mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +40 °C

Control Voltage

600 V ac

Contact Voltage Rating

690 V ac

Detalji o proizvodu

MCS Electronic Overloads