Allen Bradley 3P Pole Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP66

RS kataloški broj:: 261-8417robna marka: Allen BradleyProizvođački broj:: 194E-Y80-1753-6N
brand-logo
Prikaži sve u Isolator Switches

Tehnička dokumentacija

Tehnički podaci

Number of Poles

3P

Maximum Current

80A

IP Rating

IP66

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

30kA

Length

230mm

Width

175mm

Depth

120mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Zemlja podrijetla

Italy

Detalji o proizvodu

Allen Bradley Enclosed Switch Disconnectors

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 328,87

KM 328,87 Each (bez PDV-a)

KM 384,78

KM 384,78 Each (s PDV-om)

Allen Bradley 3P Pole Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP66

KM 328,87

KM 328,87 Each (bez PDV-a)

KM 384,78

KM 384,78 Each (s PDV-om)

Allen Bradley 3P Pole Isolator Switch - 80A Maximum Current, 37kW Power Rating, IP66
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Number of Poles

3P

Maximum Current

80A

IP Rating

IP66

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Grey, Red/Yellow

Accepts Padlocks

Yes

Switch Rating

30kA

Length

230mm

Width

175mm

Depth

120mm

Terminal Type

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Zemlja podrijetla

Italy

Detalji o proizvodu

Allen Bradley Enclosed Switch Disconnectors

Allen Bradley MCS Range

The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.