Tehnička dokumentacija
Tehnički podaci
Brand
Allen BradleySupply Voltage
115V ac
Number of Channels
2
Safety Contacts
3
Function
Safety Monitoring
Auxiliary Contacts
2
Reset Method
Automatic, Manual, Monitored
Range
Guardmaster MSR, Minotaur
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Series
440R / MSR131RTP
Depth
45mm
Width
99mm
Performance Level
e
Length
114.5mm
Zemlja podrijetla
Germany
Detalji o proizvodu
Rockwell Automation Minotaur MSR131RTP Safety Relay
Enhance your safety control system and establish dependable monitoring and fault detection with the Minotaur MSR131RTP Safety Relay(s) by Rockwell Automation.
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Allen BradleySupply Voltage
115V ac
Number of Channels
2
Safety Contacts
3
Function
Safety Monitoring
Auxiliary Contacts
2
Reset Method
Automatic, Manual, Monitored
Range
Guardmaster MSR, Minotaur
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Series
440R / MSR131RTP
Depth
45mm
Width
99mm
Performance Level
e
Length
114.5mm
Zemlja podrijetla
Germany
Detalji o proizvodu
Rockwell Automation Minotaur MSR131RTP Safety Relay
Enhance your safety control system and establish dependable monitoring and fault detection with the Minotaur MSR131RTP Safety Relay(s) by Rockwell Automation.