Allen Bradley 800F Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

RS kataloški broj:: 800-3530brend: Allen BradleyProizvođački broj:: 800FP-SL22
brand-logo
Prikaži sve u Selector Switch Heads

Tehnička dokumentacija

Tehnički podaci

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return from Left and Right

Series

800F

IP Rating

IP66

Angle of Throw

60°

Zemlja podrijetla

China

Detalji o proizvodu

800FP Selector Switches

The 800FP range of selector switches from Allen Bradley feature an integral position indicator to visilby display the position of the switch from a distance. These push button selector switch operators have a switching angle 60 degrees with an erganomic thumb grip to offer increased ease of operation.

RSD 1.880

RSD 1.880 Each (bez PDV-a)

RSD 2.256

RSD 2.256 Each (s PDV-om)

Allen Bradley 800F Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

RSD 1.880

RSD 1.880 Each (bez PDV-a)

RSD 2.256

RSD 2.256 Each (s PDV-om)

Allen Bradley 800F Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 1.880
5 - 9RSD 1.832
10+RSD 1.809

Tehnička dokumentacija

Tehnički podaci

Actuator Colour

Black

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return from Left and Right

Series

800F

IP Rating

IP66

Angle of Throw

60°

Zemlja podrijetla

China

Detalji o proizvodu

800FP Selector Switches

The 800FP range of selector switches from Allen Bradley feature an integral position indicator to visilby display the position of the switch from a distance. These push button selector switch operators have a switching angle 60 degrees with an erganomic thumb grip to offer increased ease of operation.