Allen Bradley 836P Series Pressure Sensor, 0bar Min, 1bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative

RS kataloški broj:: 136-5974robna marka: Allen BradleyProizvođački broj:: 836P-D2NFGA14PA-D4
brand-logo
Prikaži sve u Pressure Sensors

Tehnička dokumentacija

Tehnički podaci

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

±1 %

Output Type

4 → 20 mA, Analogue, PNP-NO/NC

Media Measured

Gas, Liquid, Steam

Process Connection

NPT 1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin M12 DC Micro Connector

Communication Protocol

IO-LINK

Maximum Current

450 mA

Series

836P

Supply Voltage

15 → 35 V dc

Interface

IO-Link

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Mounting Type

Vertical Mount

Maximum Operating Temperature

+80°C

Zemlja podrijetla

Germany

Detalji o proizvodu

Allen Bradley 836P Solid-State IO-Link Pressure Sensor

Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.
With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Allen Bradley 836P Series Pressure Sensor, 0bar Min, 1bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative

Cijena na upit

Allen Bradley 836P Series Pressure Sensor, 0bar Min, 1bar Max, 4 → 20 mA, Analogue, PNP-NO/NC Output, Relative
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

±1 %

Output Type

4 → 20 mA, Analogue, PNP-NO/NC

Media Measured

Gas, Liquid, Steam

Process Connection

NPT 1/4

Analogue Output

4 → 20 mA

Electrical Connection

4-Pin M12 DC Micro Connector

Communication Protocol

IO-LINK

Maximum Current

450 mA

Series

836P

Supply Voltage

15 → 35 V dc

Interface

IO-Link

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Mounting Type

Vertical Mount

Maximum Operating Temperature

+80°C

Zemlja podrijetla

Germany

Detalji o proizvodu

Allen Bradley 836P Solid-State IO-Link Pressure Sensor

Allen-Bradley 836P series solid-state pressure sensors are capable of measuring pressure of liquid or gases in a rugged, compact housing. The 836P sensors feature embedded IO-Link 1.1 communication protocol, which allows for easy integration while delivering data directly into a control system in an easy-to-use manner.
With a rotatable housing (320°) and head (330°), the flexible 836P display model accommodates the most space-critical applications. And for even greater adjustability, the large visual LED display can be rotated 180º. Additional features include pressure ranges from -1...551 bar (-14.5 psi to 8000 psi), tactile push buttons for easy setup, and an IP67 enclosure rating. 836P sensors have dual PNP or one PNP + one 4 mA to 20 mA output configurations in gauge, absolute or vacuum pressure measurement types with a large selection of process connections.