Tehnička dokumentacija
Tehnički podaci
Brand
Allen BradleySeries
856T
Component Type
Beacon
Multifunction
No
Current Type
AC, DC
Light Effect
Multiple Light Effects
Lens Colour
Multicolour
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
80mm
IP Rating
IP66, IP67
Base Diameter
70mm
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Housing Colour
Black
Zemlja podrijetla
Austria
KM 755,74
KM 755,74 Each (bez PDV-a)
KM 884,22
KM 884,22 Each (s PDV-om)
1
KM 755,74
KM 755,74 Each (bez PDV-a)
KM 884,22
KM 884,22 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Allen BradleySeries
856T
Component Type
Beacon
Multifunction
No
Current Type
AC, DC
Light Effect
Multiple Light Effects
Lens Colour
Multicolour
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
24 V ac/dc
Height
80mm
IP Rating
IP66, IP67
Base Diameter
70mm
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Housing Colour
Black
Zemlja podrijetla
Austria