Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.81 mm², Screened, 30m, Grey PVC Sheath,

RS kataloški broj:: 168-1234robna marka: Alpha WireProizvođački broj:: 2424C SL005
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Foil

Screened/Unscreened

Screened

Length

30m

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.97mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+75°C

Insulation material

PE

Minimum Operating Temperature

-20°C

Core Strands

16/0.25 mm

Drain Wire

Yes

Conductor Resistance

23.62 Ω/km

Zemlja podrijetla

United States

Detalji o proizvodu

Control and communication cables

The Alpha Wire Control and communication cables are a line-up of standard communication and control cables gives you maximum choice that have been approved by UL VW1, UL 2092, UL 209 and UL 2094. The cable can be used for many different applications including CAD/CAM, computer peripherals, broadcast studio, banking systems and many more.
Each cable has either 2-, 3- and 4- multiconductor foil shielded tinned copper cables. The cables are fully screened using aluminised tape and a tinned copper drain in 22, 20 and 18 AWG and are capable of operating in temperatures between -20°C to +75°C.

Approvals

UL VW1; UL 2092:  2 conductors; UL 2093:  3 conductors; UL 2094:
4 conductors

Informacije o stanju skladišta trenutno nisu dostupne.

€ 129,32

€ 129,32 1 namotaj od 30 metara (bez PDV-a)

€ 151,30

€ 151,30 1 namotaj od 30 metara (s PDV-om)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.81 mm², Screened, 30m, Grey PVC Sheath,

€ 129,32

€ 129,32 1 namotaj od 30 metara (bez PDV-a)

€ 151,30

€ 151,30 1 namotaj od 30 metara (s PDV-om)

Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.81 mm², Screened, 30m, Grey PVC Sheath,
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.81 mm²

American Wire Gauge

18 AWG

Conductor Material

Tinned Copper

Sheath Material

PVC

Sheath Colour

Grey

Screen Type

Foil

Screened/Unscreened

Screened

Length

30m

Minimum Bend Radius

10 x Diameter

Outer Diameter

5.97mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+75°C

Insulation material

PE

Minimum Operating Temperature

-20°C

Core Strands

16/0.25 mm

Drain Wire

Yes

Conductor Resistance

23.62 Ω/km

Zemlja podrijetla

United States

Detalji o proizvodu

Control and communication cables

The Alpha Wire Control and communication cables are a line-up of standard communication and control cables gives you maximum choice that have been approved by UL VW1, UL 2092, UL 209 and UL 2094. The cable can be used for many different applications including CAD/CAM, computer peripherals, broadcast studio, banking systems and many more.
Each cable has either 2-, 3- and 4- multiconductor foil shielded tinned copper cables. The cables are fully screened using aluminised tape and a tinned copper drain in 22, 20 and 18 AWG and are capable of operating in temperatures between -20°C to +75°C.

Approvals

UL VW1; UL 2092:  2 conductors; UL 2093:  3 conductors; UL 2094:
4 conductors