Alpha Wire Multicore Industrial Cable, 3 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath, 22 AWG

RS kataloški broj:: 383-5348brend: Alpha WireProizvođački broj::
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Number of Cores

3

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium/PET Foil

Length

30m

Outer Diameter

4.52mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Insulation material

PE

Conductor Resistance

53.48 Ω/km

Core Strands

7/30

Drain Wire

Yes

Zemlja podrijetla

United States

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Alpha Wire Multicore Industrial Cable, 3 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath, 22 AWG

Cena na upit

Alpha Wire Multicore Industrial Cable, 3 Cores, 0.35 mm², Screened, 30m, Grey PVC Sheath, 22 AWG
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Number of Cores

3

Cross Sectional Area

0.35 mm²

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium/PET Foil

Length

30m

Outer Diameter

4.52mm

Minimum Bend Radius

10 x Diameter

Voltage Rating

300 V

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Insulation material

PE

Conductor Resistance

53.48 Ω/km

Core Strands

7/30

Drain Wire

Yes

Zemlja podrijetla

United States