Tehnička dokumentacija
Tehnički podaci
Brand
Alpha WireCross Sectional Area
0.35 mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
7/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
1.27mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Conductor Material
Tinned Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.3mm
Size of Strands
0.25 mm
Number of Strands
7
Zemlja podrijetla
United States
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Alpha WireCross Sectional Area
0.35 mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
7/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
1.27mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Conductor Material
Tinned Copper
Shield Type
Unshielded
Insulation Wall Thickness
0.3mm
Size of Strands
0.25 mm
Number of Strands
7
Zemlja podrijetla
United States