Tehnička dokumentacija
Tehnički podaci
Brand
Alps AlpinePulses Per Revolution
12
Shaft Style
Hollow
Shaft Diameter
2 mm
Encoder Reading
Incremental
Mounting Type
Bracket Mount, Surface Mount
Index Output
Not Indexed
Mounting Hole Diameter
1.5mm
Zemlja podrijetla
Japan
Detalji o proizvodu
5mm Hollow Shaft Encoder - EC05E Series
You may be interested in
Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2 mm Hollow Shaft (Not Indexed), Bracket Mount,robna marka: Alps Alpine
KM 8,28Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2 mm Hollow Shaft (Not Indexed), Bracket Mount,
1
Cijena na upit
Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2 mm Hollow Shaft (Not Indexed), Bracket Mount,
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
You may be interested in
Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2 mm Hollow Shaft (Not Indexed), Bracket Mount,robna marka: Alps Alpine
KM 8,28Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
Alps AlpinePulses Per Revolution
12
Shaft Style
Hollow
Shaft Diameter
2 mm
Encoder Reading
Incremental
Mounting Type
Bracket Mount, Surface Mount
Index Output
Not Indexed
Mounting Hole Diameter
1.5mm
Zemlja podrijetla
Japan
Detalji o proizvodu
5mm Hollow Shaft Encoder - EC05E Series
You may be interested in
Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2 mm Hollow Shaft (Not Indexed), Bracket Mount,robna marka: Alps Alpine
KM 8,28Each (bez PDV-a)