Tehnička dokumentacija
Tehnički podaci
Brand
AltechSeries
PS-S60
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
1.25A
Power Rating
60W
Width
40mm
Depth
100mm
Height
90mm
Minimum Temperature
-20°C
Efficiency
87%
Ripple And Noise
200mV Pk-Pk
MTBF
299.2Kh
Output Voltage Adjustment Range
48 → 56V
Special Features
Cooling by Free Air Convection, LED Indicator
Maximum Temperature
+70°C
Mounting Type
DIN Rail
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
DIN Rail Power Supply PS-S Series
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.
Altech DIN Rail Power Supplies
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
AltechSeries
PS-S60
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
230V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
1.25A
Power Rating
60W
Width
40mm
Depth
100mm
Height
90mm
Minimum Temperature
-20°C
Efficiency
87%
Ripple And Noise
200mV Pk-Pk
MTBF
299.2Kh
Output Voltage Adjustment Range
48 → 56V
Special Features
Cooling by Free Air Convection, LED Indicator
Maximum Temperature
+70°C
Mounting Type
DIN Rail
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
DIN Rail Power Supply PS-S Series
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.