Amphenol Communications Solutions DFR 25 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS kataloški broj:: 691-9004robna marka: Amphenol Communications SolutionsProizvođački broj:: L17DBFRA25PDistrelec broj artikla: 11033615
brand-logo
Prikaži sve u D Sub Connectors

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

250.0 V

Length

53.04mm

Width

12.55mm

Series

DFR

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Zemlja podrijetla

China

Detalji o proizvodu

Amphenol DFR Series Flat Ribbon IDC D-Sub Plug Connector

DFR Series IDC D-Sub plug connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub plug connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC pin contacts and M3 screwlocks for front mounting. Typical applications for these DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR Series flat fibbon IDC D-Sub socket connectors see stock number 691-9010 typically.

Standards

Connectors according to MIL C24308

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

KM 11,05

KM 11,05 Each (bez PDV-a)

KM 12,93

KM 12,93 Each (s PDV-om)

Amphenol Communications Solutions DFR 25 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

KM 11,05

KM 11,05 Each (bez PDV-a)

KM 12,93

KM 12,93 Each (s PDV-om)

Amphenol Communications Solutions DFR 25 Way Right Angle Cable Mount D-sub Connector Plug, 2.77mm Pitch

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 24KM 11,05
25 - 74KM 9,92
75 - 199KM 9,84
200 - 399KM 8,51
400+KM 8,47

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

Termination Method

IDC

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

250.0 V

Length

53.04mm

Width

12.55mm

Series

DFR

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Zemlja podrijetla

China

Detalji o proizvodu

Amphenol DFR Series Flat Ribbon IDC D-Sub Plug Connector

DFR Series IDC D-Sub plug connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub plug connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC pin contacts and M3 screwlocks for front mounting. Typical applications for these DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR Series flat fibbon IDC D-Sub socket connectors see stock number 691-9010 typically.

Standards

Connectors according to MIL C24308

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više