Amphenol Industrial Cable Mount XLR Connector, Male, 3 Way, Silver Plating

RS kataloški broj:: 666-0510robna marka: Amphenol IndustrialProizvođački broj:: AC3MMB
brand-logo
Prikaži sve u XLR Connectors

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Termination Method

Solder

Zemlja podrijetla

China

Detalji o proizvodu

AC Series Cable Connectors

Možda će vas interesovati

KM 11,73

KM 11,73 Each (bez PDV-a)

KM 13,72

KM 13,72 Each (s PDV-om)

Amphenol Industrial Cable Mount XLR Connector, Male, 3 Way, Silver Plating

KM 11,73

KM 11,73 Each (bez PDV-a)

KM 13,72

KM 13,72 Each (s PDV-om)

Amphenol Industrial Cable Mount XLR Connector, Male, 3 Way, Silver Plating

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 11,73
5 - 9KM 11,36
10 - 24KM 11,15
25+KM 10,99
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Termination Method

Solder

Zemlja podrijetla

China

Detalji o proizvodu

AC Series Cable Connectors

Možda će vas interesovati