Tehnička dokumentacija
Tehnički podaci
Brand
Amphenol IndustrialType
Connector
Number Of Contacts
2
Gender
PIN
Number Of Rows
1
Current Rating
13A
Mounting Type
Through Hole
Series
AT04
Colour
Black
Termination Method
Solder
Zemlja podrijetla
China
€ 4,19
€ 4,19 Each (bez PDV-a)
€ 4,90
€ 4,90 Each (s PDV-om)
Amphenol Industrial, AT04 Automotive Connector PIN Black Through Hole 2 Way, Solder Termination AT04-2P-BM04
1
€ 4,19
€ 4,19 Each (bez PDV-a)
€ 4,90
€ 4,90 Each (s PDV-om)
Amphenol Industrial, AT04 Automotive Connector PIN Black Through Hole 2 Way, Solder Termination AT04-2P-BM04
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 9 | € 4,19 |
10 - 24 | € 3,92 |
25+ | € 3,68 |
Tehnička dokumentacija
Tehnički podaci
Brand
Amphenol IndustrialType
Connector
Number Of Contacts
2
Gender
PIN
Number Of Rows
1
Current Rating
13A
Mounting Type
Through Hole
Series
AT04
Colour
Black
Termination Method
Solder
Zemlja podrijetla
China