Tehnička dokumentacija
Tehnički podaci
Brand
Amphenol IndustrialType
Connector
Number Of Contacts
4
Gender
Male
Number Of Rows
2
Current Rating
13A
Mounting Type
Flange Mount
Series
AT04
Colour
Black
Termination Method
Crimp
Zemlja podrijetla
China
KM 12,18
KM 12,18 Each (bez PDV-a)
KM 14,25
KM 14,25 Each (s PDV-om)
Amphenol Industrial, AT04 Automotive Connector Plug Black Flange Mount 4 Way, Crimp Termination AT04-4P-L012
1
KM 12,18
KM 12,18 Each (bez PDV-a)
KM 14,25
KM 14,25 Each (s PDV-om)
Amphenol Industrial, AT04 Automotive Connector Plug Black Flange Mount 4 Way, Crimp Termination AT04-4P-L012
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 12,18 |
10 - 24 | KM 11,36 |
25+ | KM 10,72 |
Tehnička dokumentacija
Tehnički podaci
Brand
Amphenol IndustrialType
Connector
Number Of Contacts
4
Gender
Male
Number Of Rows
2
Current Rating
13A
Mounting Type
Flange Mount
Series
AT04
Colour
Black
Termination Method
Crimp
Zemlja podrijetla
China