Tehnička dokumentacija
Tehnički podaci
Brand
AmphenolNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
3A
Series
SCE2
Body Orientation
Straight
Voltage Rating
400 V ac
Mating Type
Push-Pull
Shell Size
06
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
PRICED TO CLEAR
Yes
Zemlja podrijetla
United Kingdom
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
AmphenolNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
3A
Series
SCE2
Body Orientation
Straight
Voltage Rating
400 V ac
Mating Type
Push-Pull
Shell Size
06
Housing Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
PRICED TO CLEAR
Yes
Zemlja podrijetla
United Kingdom