Tehnička dokumentacija
Tehnički podaci
Brand
ams OSRAMSpectrums Detected
Infrared, Ultraviolet, Visible Light
Typical Fall Time
7µs
Typical Rise Time
7µs
Number of Channels
1
Maximum Light Current
7200µA
Maximum Dark Current
200nA
Angle of Half Sensitivity
24 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
3mm (T-1)
Dimensions
4 x 4 x 5.2mm
Collector Current
15mA
Spectral Range of Sensitivity
380 → 1150 nm
Minimum Wavelength Detected
380nm
Maximum Wavelength Detected
1150nm
Width
4mm
Height
5.2mm
Length
4mm
Detalji o proizvodu
Phototransistor 3mm Package
Phototransistors, OSRAM Opto Semiconductors
€ 4,80
€ 0,48 Each (In a Pack of 10) (bez PDV-a)
€ 5,62
€ 0,562 Each (In a Pack of 10) (s PDV-om)
Standard
10
€ 4,80
€ 0,48 Each (In a Pack of 10) (bez PDV-a)
€ 5,62
€ 0,562 Each (In a Pack of 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
10 - 90 | € 0,48 | € 4,80 |
100+ | € 0,23 | € 2,30 |
Tehnička dokumentacija
Tehnički podaci
Brand
ams OSRAMSpectrums Detected
Infrared, Ultraviolet, Visible Light
Typical Fall Time
7µs
Typical Rise Time
7µs
Number of Channels
1
Maximum Light Current
7200µA
Maximum Dark Current
200nA
Angle of Half Sensitivity
24 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
3mm (T-1)
Dimensions
4 x 4 x 5.2mm
Collector Current
15mA
Spectral Range of Sensitivity
380 → 1150 nm
Minimum Wavelength Detected
380nm
Maximum Wavelength Detected
1150nm
Width
4mm
Height
5.2mm
Length
4mm
Detalji o proizvodu