Tehnička dokumentacija
Tehnički podaci
Proizvođač
Analog DevicesNumber of Quadrants
2
Output Type
Single Ended
Number of Elements per Chip
1
Maximum Operating Frequency
400 kHz
Maximum Dual Supply Voltage
±18V
Minimum Dual Supply Voltage
±4.5V
Mounting Type
Through Hole
Package Type
SBCDIP
Pin Count
18
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Length
23.12mm
Height
3.05mm
Width
7.62mm
Dimensions
23.12 x 7.62 x 3.05mm
Detalji o proizvodu
Analogue Multipliers, Analog Devices
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.
Cijena na upit
Standard
1
Cijena na upit
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Analog DevicesNumber of Quadrants
2
Output Type
Single Ended
Number of Elements per Chip
1
Maximum Operating Frequency
400 kHz
Maximum Dual Supply Voltage
±18V
Minimum Dual Supply Voltage
±4.5V
Mounting Type
Through Hole
Package Type
SBCDIP
Pin Count
18
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Length
23.12mm
Height
3.05mm
Width
7.62mm
Dimensions
23.12 x 7.62 x 3.05mm
Detalji o proizvodu
Analogue Multipliers, Analog Devices
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.