Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesArchitecture
SAR
Number of ADCs
8
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MQFP
Pin Count
44
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Parallel
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 2mm
Maximum Operating Temperature
85 °C
Detalji o proizvodu
Analogue to Digital Converters 12 Bit, Single up to 114kSPS, Analog Devices
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Cena na upit
Standard
1
Cena na upit
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesArchitecture
SAR
Number of ADCs
8
Resolution
12-bit
Sampling Rate
100ksps
Input Signal Type
Pseudo Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
MQFP
Pin Count
44
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Parallel
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
10 x 10 x 2mm
Maximum Operating Temperature
85 °C
Detalji o proizvodu
Analogue to Digital Converters 12 Bit, Single up to 114kSPS, Analog Devices
A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.