Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesQuiescent Current
800µA
Regulator Voltage
80V
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3.2 x 3.2 x 0.95mm
Height
0.95mm
Length
3.2mm
Width
3.2mm
Maximum Operating Supply Voltage
80 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
Current Sensing Amplifiers, Analog Devices
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Cena na upit
Standard
1
Cena na upit
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesQuiescent Current
800µA
Regulator Voltage
80V
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3.2 x 3.2 x 0.95mm
Height
0.95mm
Length
3.2mm
Width
3.2mm
Maximum Operating Supply Voltage
80 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Detalji o proizvodu
Current Sensing Amplifiers, Analog Devices
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.