Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesPower Supply Type
Dual, Single
IC Type
Video Amplifier IC
Typical Single Supply Voltage
9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage
12 V, 15 V, 3 V, 5 V, 9V
Number of Channels per Chip
2
Typical Slew Rate
250V/µs
Typical Gain Bandwidth Product
45MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Detalji o proizvodu
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesPower Supply Type
Dual, Single
IC Type
Video Amplifier IC
Typical Single Supply Voltage
9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage
12 V, 15 V, 3 V, 5 V, 9V
Number of Channels per Chip
2
Typical Slew Rate
250V/µs
Typical Gain Bandwidth Product
45MHz
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Length
5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
4mm
Detalji o proizvodu
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.