Analog Devices AD9523-1/PCBZ, Clock Generator Evaluation Board for AD9523-1

RS kataloški broj:: 832-9545robna marka: Analog DevicesProizvođački broj:: AD9523-1/PCBZ
brand-logo

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Analog Devices

Clock/Timer Function

Clock Generator

Kit Classification

Evaluation Board

Featured Device

AD9523-1

Detalji o proizvodu

Evaluation Board for AD9523-x Clock Generator

The AD9523-1/PCBZ, from Analog Devices, is an evaluation board for the AD9523-1 device. The AD9523-1 is a low jitter clock generator which provides a low power, multi-output, clock distribution function with low jitter performance, along with an on-chip PLL and VCO with two VCO dividers. The on-chip VCO tunes from 2.94 GHz to 3.1 GHz.

The AD9523-1 evaluation board is a compact, easy-to-use plat-form for evaluating all features of the AD9523-1. A 122.88 MHz VCXO is mounted on the evaluation board to provide a complete solution.
The input receivers are configured as differential but the evaluation board has baluns to provide a single-ended input for easy evaluation using common laboratory single-ended signal sources. Output 8 is connected to an ADCLK905 clock buffer to provide a way to evaluate the buffer. Although the ADCLK905 is a 1-to-1 buffer, the performance is similar to the larger fanout buffer, for example, the 1-to-2 buffer, ADCLK925. Output 1 and Output 9 are configured with baluns to provide a single-ended output to drive most test equipment. Output 0 is configured for differential zero delay operation.

Clock Generators/Buffers

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Analog Devices AD9523-1/PCBZ, Clock Generator Evaluation Board for AD9523-1

Cijena na upit

Analog Devices AD9523-1/PCBZ, Clock Generator Evaluation Board for AD9523-1
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Analog Devices

Clock/Timer Function

Clock Generator

Kit Classification

Evaluation Board

Featured Device

AD9523-1

Detalji o proizvodu

Evaluation Board for AD9523-x Clock Generator

The AD9523-1/PCBZ, from Analog Devices, is an evaluation board for the AD9523-1 device. The AD9523-1 is a low jitter clock generator which provides a low power, multi-output, clock distribution function with low jitter performance, along with an on-chip PLL and VCO with two VCO dividers. The on-chip VCO tunes from 2.94 GHz to 3.1 GHz.

The AD9523-1 evaluation board is a compact, easy-to-use plat-form for evaluating all features of the AD9523-1. A 122.88 MHz VCXO is mounted on the evaluation board to provide a complete solution.
The input receivers are configured as differential but the evaluation board has baluns to provide a single-ended input for easy evaluation using common laboratory single-ended signal sources. Output 8 is connected to an ADCLK905 clock buffer to provide a way to evaluate the buffer. Although the ADCLK905 is a 1-to-1 buffer, the performance is similar to the larger fanout buffer, for example, the 1-to-2 buffer, ADCLK925. Output 1 and Output 9 are configured with baluns to provide a single-ended output to drive most test equipment. Output 0 is configured for differential zero delay operation.

Clock Generators/Buffers