Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Output Type
Complementary
Number of Channels per Chip
1
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Typical CMRR
90dB
Typical Dual Supply Voltage
-5.2 V, 5 V
Minimum Operating Temperature
-25 °C
Typical PSRR
70dB
Maximum Operating Temperature
+85 °C
Detalji o proizvodu
Comparators, Analog Devices
Comparators, Analog Devices
KM 24,25
KM 24,25 Each (bez PDV-a)
KM 28,37
KM 28,37 Each (s PDV-om)
Standard
1
KM 24,25
KM 24,25 Each (bez PDV-a)
KM 28,37
KM 28,37 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Output Type
Complementary
Number of Channels per Chip
1
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Typical CMRR
90dB
Typical Dual Supply Voltage
-5.2 V, 5 V
Minimum Operating Temperature
-25 °C
Typical PSRR
70dB
Maximum Operating Temperature
+85 °C
Detalji o proizvodu