ADA4692-2ARZ-R7 Analog Devices, Low Power, Op Amp, RRO, 3.6MHz 10 kHz, 2.7 → 5 V, 8-Pin SOIC

RS kataloški broj:: 160-2872robna marka: Analog DevicesProizvođački broj:: ADA4692-2ARZ-R7
brand-logo
Prikaži sve u Op Amps

Tehnička dokumentacija

Tehnički podaci

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.7 → 5 V

Typical Gain Bandwidth Product

3.6MHz

Typical Dual Supply Voltage

±1.35 → ±2.5V

Typical Slew Rate

1.3V/µs

Maximum Operating Frequency

10 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Offset Voltage

3.5mV

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

5 V

Typical Voltage Gain

110 dB

Dimensions

5 x 4 x 1.5mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

16nV/√Hz

Length

5mm

Height

1.5mm

Width

4mm

Input Voltage Range

2.7 → 5 V

Input Offset Current

260pA

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

KM 3.305,30

KM 3,305 Each (On a Reel of 1000) (bez PDV-a)

KM 3.867,20

KM 3,867 Each (On a Reel of 1000) (s PDV-om)

ADA4692-2ARZ-R7 Analog Devices, Low Power, Op Amp, RRO, 3.6MHz 10 kHz, 2.7 → 5 V, 8-Pin SOIC

KM 3.305,30

KM 3,305 Each (On a Reel of 1000) (bez PDV-a)

KM 3.867,20

KM 3,867 Each (On a Reel of 1000) (s PDV-om)

ADA4692-2ARZ-R7 Analog Devices, Low Power, Op Amp, RRO, 3.6MHz 10 kHz, 2.7 → 5 V, 8-Pin SOIC

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.7 → 5 V

Typical Gain Bandwidth Product

3.6MHz

Typical Dual Supply Voltage

±1.35 → ±2.5V

Typical Slew Rate

1.3V/µs

Maximum Operating Frequency

10 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Offset Voltage

3.5mV

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

5 V

Typical Voltage Gain

110 dB

Dimensions

5 x 4 x 1.5mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

16nV/√Hz

Length

5mm

Height

1.5mm

Width

4mm

Input Voltage Range

2.7 → 5 V

Input Offset Current

260pA

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više