Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesPin Count
8
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
9.27 x 7.24 x 3.43mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalji o proizvodu
Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices
Switches and Multiplexers, Analog Devices
RSD 1.007
RSD 1.007 Each (bez PDV-a)
RSD 1.209
RSD 1.209 Each (s PDV-om)
Standard
1
RSD 1.007
RSD 1.007 Each (bez PDV-a)
RSD 1.209
RSD 1.209 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 1.007 |
10+ | RSD 866 |
Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesPin Count
8
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
9.27 x 7.24 x 3.43mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Detalji o proizvodu