Tehnička dokumentacija
Tehnički podaci
Proizvođač
Analog DevicesAmplifier Type
Linear
Typical Power Gain
16.7 dB
Typical Output Power
17.7dBm
Typical Noise Figure
3dB
Number of Channels per Chip
1
Maximum Operating Frequency
1 GHz
Mounting Type
Surface Mount
Package Type
SOT-89
Pin Count
3
Dimensions
4.6 x 2.6 x 1.6mm
Height
1.6mm
Length
4.6mm
Width
2.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Zemlja podrijetla
Philippines
Detalji o proizvodu
RF Amplifiers, Analog Devices
Radio Frequency (RF) Amplifiers, Analog Devices
€ 4.650,00
€ 4,65 Each (On a Reel of 1000) (bez PDV-a)
€ 5.812,50
€ 5,812 Each (On a Reel of 1000) (s PDV-om)
1000
€ 4.650,00
€ 4,65 Each (On a Reel of 1000) (bez PDV-a)
€ 5.812,50
€ 5,812 Each (On a Reel of 1000) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1000
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Analog DevicesAmplifier Type
Linear
Typical Power Gain
16.7 dB
Typical Output Power
17.7dBm
Typical Noise Figure
3dB
Number of Channels per Chip
1
Maximum Operating Frequency
1 GHz
Mounting Type
Surface Mount
Package Type
SOT-89
Pin Count
3
Dimensions
4.6 x 2.6 x 1.6mm
Height
1.6mm
Length
4.6mm
Width
2.6mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.5 V
Zemlja podrijetla
Philippines
Detalji o proizvodu