ADL5545ARKZ-R7 Analog Devices, RF Amplifier Gain, 15.9 dB 6 GHz, 3-Pin SOT-89

RS kataloški broj:: 795-8035robna marka: Analog DevicesProizvođački broj:: ADL5545ARKZ-R7
brand-logo
Prikaži sve u RF Amplifiers ICs

Tehnička dokumentacija

Tehnički podaci

Amplifier Type

Gain

Typical Power Gain

15.9 dB

Typical Output Power

9.4dBm

Typical Noise Figure

5.2dB

Number of Channels per Chip

1

Maximum Operating Frequency

6 GHz

Mounting Type

Surface Mount

Package Type

SOT-89

Pin Count

3

Dimensions

4.6 x 2.6 x 1.6mm

Height

1.6mm

Length

4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Operating Supply Voltage

5.25 V

Width

2.6mm

Minimum Operating Supply Voltage

4.75 V

Detalji o proizvodu

RF Amplifiers, Analog Devices

Radio Frequency (RF) Amplifiers, Analog Devices

€ 10,16

€ 5,08 Each (In a Pack of 2) (bez PDV-a)

€ 11,89

€ 5,944 Each (In a Pack of 2) (s PDV-om)

ADL5545ARKZ-R7 Analog Devices, RF Amplifier Gain, 15.9 dB 6 GHz, 3-Pin SOT-89
Odaberite vrstu pakovanja

€ 10,16

€ 5,08 Each (In a Pack of 2) (bez PDV-a)

€ 11,89

€ 5,944 Each (In a Pack of 2) (s PDV-om)

ADL5545ARKZ-R7 Analog Devices, RF Amplifier Gain, 15.9 dB 6 GHz, 3-Pin SOT-89

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijenaPo pakovanje
2 - 8€ 5,08€ 10,16
10 - 48€ 4,85€ 9,70
50 - 248€ 4,77€ 9,54
250 - 498€ 4,63€ 9,26
500+€ 4,48€ 8,96

Tehnička dokumentacija

Tehnički podaci

Amplifier Type

Gain

Typical Power Gain

15.9 dB

Typical Output Power

9.4dBm

Typical Noise Figure

5.2dB

Number of Channels per Chip

1

Maximum Operating Frequency

6 GHz

Mounting Type

Surface Mount

Package Type

SOT-89

Pin Count

3

Dimensions

4.6 x 2.6 x 1.6mm

Height

1.6mm

Length

4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Operating Supply Voltage

5.25 V

Width

2.6mm

Minimum Operating Supply Voltage

4.75 V

Detalji o proizvodu

RF Amplifiers, Analog Devices

Radio Frequency (RF) Amplifiers, Analog Devices