Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesRegulator Type
Low Dropout Voltage
Maximum Output Current
200mA
Output Voltage
2.5 V
Number of Outputs
1
Line Regulation
±0.015 %/V
Accuracy
±0.8%
Load Regulation
0.004 %/mA
Polarity
Positive
Mounting Type
Surface Mount
Package Type
SOIC
Quiescent Current
140µA
Pin Count
8
Output Type
Fixed
Dimensions
5 x 4 x 1.65mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
20 V
Height
1.65mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Length
5mm
Width
4mm
Detalji o proizvodu
LDO (Low Dropout) Linear Voltage Regulators, 2.xV Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Cena na upit
komadno (u pakovanju od 2) (bez PDV-a)
Standard
2
Cena na upit
komadno (u pakovanju od 2) (bez PDV-a)
Standard
2
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesRegulator Type
Low Dropout Voltage
Maximum Output Current
200mA
Output Voltage
2.5 V
Number of Outputs
1
Line Regulation
±0.015 %/V
Accuracy
±0.8%
Load Regulation
0.004 %/mA
Polarity
Positive
Mounting Type
Surface Mount
Package Type
SOIC
Quiescent Current
140µA
Pin Count
8
Output Type
Fixed
Dimensions
5 x 4 x 1.65mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
20 V
Height
1.65mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Length
5mm
Width
4mm
Detalji o proizvodu
LDO (Low Dropout) Linear Voltage Regulators, 2.xV Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.