Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesPackage Type
SOIC
Display Type
LCD
Number of Pins
16
Supply Voltage
4.5 → 6 V
Minimum Operating Temperature
0°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+100°C
Width
3.988mm
Height
1.752mm
Length
10.01mm
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Cena na upit
Standard
1
Cena na upit
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Analog DevicesPackage Type
SOIC
Display Type
LCD
Number of Pins
16
Supply Voltage
4.5 → 6 V
Minimum Operating Temperature
0°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+100°C
Width
3.988mm
Height
1.752mm
Length
10.01mm
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.