Opasan proizvod

Ansmann AA NiMH Rechargeable AA Batteries, 2.4Ah, 1.2V - Pack of 4

RS kataloški broj:: 504-4594robna marka: AnsmannProizvođački broj:: 5030482
brand-logo
Prikaži sve u AA Rechargeable Batteries

Tehnička dokumentacija

Tehnički podaci

Brand

Ansmann

Capacity

2.4Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +65°C

Terminal Type

Standard

Detalji o proizvodu

Ansmann High Capacity NiMH Batteries

Introducing the Ansmann High Capacity NiMH Batteries, with these batteries, you can be certain that you will get a high energy performance, proven quality and reliable range of batteries. The batteries will ensure you get maximum power within a short time, for your high energy powered consumption devices such as digital cameras, flash units, medical devices, games console controllers and many more.

Designed for high capacity applications means that they are great for professionals and frequent users, as they can be used in replacement of disposable batteries. Saving you money and protecting the environment at the same time. They can also be fast charged with a high charging current, for a very short recharge time, without compromising on quality of battery power.

You may be interested in
RS PRO AA NiMH Rechargeable AA Batteries, 2.6Ah, 1.2V - Pack of 4
€ 194,84Each (In a Pack of 4) (bez PDV-a)
Ansmann AA NiMH Rechargeable AA Batteries, 2.7Ah, 1.2V - Pack of 4
€ 199,274Each (In a Pack of 4) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Ansmann AA NiMH Rechargeable AA Batteries, 2.4Ah, 1.2V - Pack of 4

P.O.A.

Ansmann AA NiMH Rechargeable AA Batteries, 2.4Ah, 1.2V - Pack of 4
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
RS PRO AA NiMH Rechargeable AA Batteries, 2.6Ah, 1.2V - Pack of 4
€ 194,84Each (In a Pack of 4) (bez PDV-a)
Ansmann AA NiMH Rechargeable AA Batteries, 2.7Ah, 1.2V - Pack of 4
€ 199,274Each (In a Pack of 4) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Ansmann

Capacity

2.4Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +65°C

Terminal Type

Standard

Detalji o proizvodu

Ansmann High Capacity NiMH Batteries

Introducing the Ansmann High Capacity NiMH Batteries, with these batteries, you can be certain that you will get a high energy performance, proven quality and reliable range of batteries. The batteries will ensure you get maximum power within a short time, for your high energy powered consumption devices such as digital cameras, flash units, medical devices, games console controllers and many more.

Designed for high capacity applications means that they are great for professionals and frequent users, as they can be used in replacement of disposable batteries. Saving you money and protecting the environment at the same time. They can also be fast charged with a high charging current, for a very short recharge time, without compromising on quality of battery power.

You may be interested in
RS PRO AA NiMH Rechargeable AA Batteries, 2.6Ah, 1.2V - Pack of 4
€ 194,84Each (In a Pack of 4) (bez PDV-a)
Ansmann AA NiMH Rechargeable AA Batteries, 2.7Ah, 1.2V - Pack of 4
€ 199,274Each (In a Pack of 4) (bez PDV-a)