APC UPS Sensor, for use with NetBotz Sensor

RS kataloški broj:: 779-3914brend: APCProizvođački broj:: NBES0301Distrelec broj artikla: 30315982
brand-logo
Prikaži sve u Power Supply Accessories

Tehnička dokumentacija

Tehnički podaci

Brand

APC

Accessory Type

Spot Fluid Sensor

For Use With

NetBotz Sensor

Depth

25mm

Length

64mm

Width

64mm

Distrelec Product Id

30315982

Zemlja podrijetla

Philippines

Detalji o proizvodu

APC NetBotz Spot Fluid Sensor

The NetBotz Spot Fluid Sensor enables you to monitor a remote location for the presence of any liquid with a resistivity of less than 2 MOhms per cm (including distilled water)

Supplied with

Cable ties

APC NetBotz® Sensors

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 29.277

RSD 29.277 Each (bez PDV-a)

RSD 35.132

RSD 35.132 Each (s PDV-om)

APC UPS Sensor, for use with NetBotz Sensor

RSD 29.277

RSD 29.277 Each (bez PDV-a)

RSD 35.132

RSD 35.132 Each (s PDV-om)

APC UPS Sensor, for use with NetBotz Sensor
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

APC

Accessory Type

Spot Fluid Sensor

For Use With

NetBotz Sensor

Depth

25mm

Length

64mm

Width

64mm

Distrelec Product Id

30315982

Zemlja podrijetla

Philippines

Detalji o proizvodu

APC NetBotz Spot Fluid Sensor

The NetBotz Spot Fluid Sensor enables you to monitor a remote location for the presence of any liquid with a resistivity of less than 2 MOhms per cm (including distilled water)

Supplied with

Cable ties

APC NetBotz® Sensors