APEM 2-Axis Joystick Switch Conical, Momentary, 250V ac

Tehnička dokumentacija
Tehnički podaci
Brand
ApemNumber of Axes
2
Switch Technology
Momentary
Handle Type
Conical
Contact Voltage Rating
250V ac
Contact Current Rating
6 A@ 250 V ac
Joystick Travel
±12 °
Terminal Type
Solder
Mechanical Life
5000000Operations
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
-20 → +50°C
Zemlja podrijetla
United Kingdom
KM 92,00
KM 92,00 Each (bez PDV-a)
KM 107,64
KM 107,64 Each (s PDV-om)
1
KM 92,00
KM 92,00 Each (bez PDV-a)
KM 107,64
KM 107,64 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
| količina | Jedinična cijena |
|---|---|
| 1 - 4 | KM 92,00 |
| 5+ | KM 85,82 |
Tehnička dokumentacija
Tehnički podaci
Brand
ApemNumber of Axes
2
Switch Technology
Momentary
Handle Type
Conical
Contact Voltage Rating
250V ac
Contact Current Rating
6 A@ 250 V ac
Joystick Travel
±12 °
Terminal Type
Solder
Mechanical Life
5000000Operations
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Operating Temperature Range
-20 → +50°C
Zemlja podrijetla
United Kingdom