Tehnička dokumentacija
Tehnički podaci
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
30mm
Panel Cut Out Height
22mm
Contact Current Rating
16 A
Illuminated
Yes
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Solder
Legend Text
On (symbol); Off (symbol)
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
22 x 30mm
Case Material
Melamine
Contact Material
Silver
Legend Text Colour
White
Minimum Operating Temperature
-20°C
Contact Resistance
10mΩ
Operating Temperature Range
-20 → +85°C
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Zemlja podrijetla
France
Detalji o proizvodu
Apem Rocker Switches 2600 Series
2600LP Series Guarded Rocker switches from APEM Components. The side guards are designed to prevent accidental movement of the switch actuator. Red or green illuminated variants are available with 110V or 220V supply options
Approvals
UL, CSA, VDE and NF (EN 61058-1) approved
Apem Rocker Switches
RSD 3.117
RSD 3.117 Each (bez PDV-a)
RSD 3.740
RSD 3.740 Each (s PDV-om)
1
RSD 3.117
RSD 3.117 Each (bez PDV-a)
RSD 3.740
RSD 3.740 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 3.117 |
10 - 49 | RSD 2.968 |
50 - 99 | RSD 2.814 |
100 - 249 | RSD 2.530 |
250+ | RSD 2.378 |
Tehnička dokumentacija
Tehnički podaci
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
30mm
Panel Cut Out Height
22mm
Contact Current Rating
16 A
Illuminated
Yes
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Solder
Legend Text
On (symbol); Off (symbol)
AC Voltage Rating
125 V, 250V
Actuator Shape
Rectangular
Panel Cut Out Size
22 x 30mm
Case Material
Melamine
Contact Material
Silver
Legend Text Colour
White
Minimum Operating Temperature
-20°C
Contact Resistance
10mΩ
Operating Temperature Range
-20 → +85°C
Mechanical Life
10000Operations
Maximum Operating Temperature
+85°C
Zemlja podrijetla
France
Detalji o proizvodu
Apem Rocker Switches 2600 Series
2600LP Series Guarded Rocker switches from APEM Components. The side guards are designed to prevent accidental movement of the switch actuator. Red or green illuminated variants are available with 110V or 220V supply options
Approvals
UL, CSA, VDE and NF (EN 61058-1) approved