Tehnička dokumentacija
Tehnički podaci
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
Contact Configuration
SPST
LED Colour
Red
IP Rating
IP67
Contact Current Rating
200 mA@ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3F422LOS
Terminal Type
Through Hole
You may be interested in
Apem IP67 Hall Effect Push Button Switch 9mA 1.25mA Plunger Pre-wired Linear, -40 → +85°C, 4.5 → 5.5 Vbrend: APEM
RSD 32.538Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cena na upit
APEM Illuminated Push Button Switch, Momentary, Panel Mount, SPST, Red LED, IP67
1
Cena na upit
APEM Illuminated Push Button Switch, Momentary, Panel Mount, SPST, Red LED, IP67
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
You may be interested in
Apem IP67 Hall Effect Push Button Switch 9mA 1.25mA Plunger Pre-wired Linear, -40 → +85°C, 4.5 → 5.5 Vbrend: APEM
RSD 32.538Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
Contact Configuration
SPST
LED Colour
Red
IP Rating
IP67
Contact Current Rating
200 mA@ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3F422LOS
Terminal Type
Through Hole
You may be interested in
Apem IP67 Hall Effect Push Button Switch 9mA 1.25mA Plunger Pre-wired Linear, -40 → +85°C, 4.5 → 5.5 Vbrend: APEM
RSD 32.538Each (bez PDV-a)