Tehnička dokumentacija
Tehnički podaci
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Dome
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRR3F422LOY
Terminal Type
Through Hole
Zemlja podrijetla
France
Detalji o proizvodu
Illuminated momentary pushbutton switches,16mm, IP67, IRR Series
Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V
Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V
White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V
KM 126,11
KM 126,11 Each (bez PDV-a)
KM 147,55
KM 147,55 Each (s PDV-om)
1
KM 126,11
KM 126,11 Each (bez PDV-a)
KM 147,55
KM 147,55 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 126,11 |
10 - 49 | KM 115,16 |
50 - 99 | KM 99,98 |
100 - 249 | KM 97,05 |
250+ | KM 92,29 |
Tehnička dokumentacija
Tehnički podaci
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Dome
LED Colour
Yellow
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRR3F422LOY
Terminal Type
Through Hole
Zemlja podrijetla
France
Detalji o proizvodu
Illuminated momentary pushbutton switches,16mm, IP67, IRR Series
Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V
Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V
White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V