APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Blue LED, 250V ac, IP67

RS kataloški broj:: 691-1587robna marka: APEMProizvođački broj:: IRR3S422LOB
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3S422LOB

Terminal Type

Solder

Zemlja podrijetla

France

Detalji o proizvodu

Illuminated momentary pushbutton switches,16mm, IP67, IRR Series

Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V

Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V

White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V

KM 144,89

KM 144,89 Each (bez PDV-a)

KM 169,52

KM 169,52 Each (s PDV-om)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Blue LED, 250V ac, IP67

KM 144,89

KM 144,89 Each (bez PDV-a)

KM 169,52

KM 169,52 Each (s PDV-om)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Blue LED, 250V ac, IP67

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3S422LOB

Terminal Type

Solder

Zemlja podrijetla

France

Detalji o proizvodu

Illuminated momentary pushbutton switches,16mm, IP67, IRR Series

Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V

Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V

White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V