APEM Illuminated Push Button Switch, Momentary, Spring Return, Panel Mount, 16mm Cutout, SPST, Red LED, 24V ac/dc, IP66

RS kataloški broj:: 174-9024robna marka: APEMProizvođački broj:: PBAR9AFB000A0SX
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Apem

Switch Operation

Momentary, Spring Return

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V ac/dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP66

Contact Current Rating

200 mA @ 6 V ac/dc, 50 mA @ 24 V ac/dc

Contact DC Voltage Rating

24V

Contact AC Voltage Rating

24V

Manufacturer Part No.

PBAR9AFB000A0SX

Case Colour

Silver

Terminal Type

Flying Lead

Zemlja podrijetla

France

Informacije o stanju skladišta trenutno nisu dostupne.

€ 252,24

€ 252,24 Each (bez PDV-a)

€ 295,12

€ 295,12 Each (s PDV-om)

APEM Illuminated Push Button Switch, Momentary, Spring Return, Panel Mount, 16mm Cutout, SPST, Red LED, 24V ac/dc, IP66

€ 252,24

€ 252,24 Each (bez PDV-a)

€ 295,12

€ 295,12 Each (s PDV-om)

APEM Illuminated Push Button Switch, Momentary, Spring Return, Panel Mount, 16mm Cutout, SPST, Red LED, 24V ac/dc, IP66
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Apem

Switch Operation

Momentary, Spring Return

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V ac/dc

Push Button Style

Round

LED Colour

Red

IP Rating

IP66

Contact Current Rating

200 mA @ 6 V ac/dc, 50 mA @ 24 V ac/dc

Contact DC Voltage Rating

24V

Contact AC Voltage Rating

24V

Manufacturer Part No.

PBAR9AFB000A0SX

Case Colour

Silver

Terminal Type

Flying Lead

Zemlja podrijetla

France