APEM PR Series Push Button Switch, Panel Mount, 14.5mm Cutout, SPST, Blue LED, 12V dc, IP65

RS kataloški broj:: 193-1932brend: APEMProizvođački broj:: PR00100L0B120
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Apem

Illuminated

No

Series

PR

Panel Cut Out Diameter

14.5mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

12V dc

LED Colour

Blue

IP Rating

IP65

Contact Current Rating

50 mA

Contact DC Voltage Rating

12V

Manufacturer Part No.

PR00100L0B120

Panel Cut Out Height

25mm

Zemlja podrijetla

Italy

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 9.225

RSD 9.225 Each (bez PDV-a)

RSD 11.071

RSD 11.071 Each (s PDV-om)

APEM PR Series Push Button Switch, Panel Mount, 14.5mm Cutout, SPST, Blue LED, 12V dc, IP65

RSD 9.225

RSD 9.225 Each (bez PDV-a)

RSD 11.071

RSD 11.071 Each (s PDV-om)

APEM PR Series Push Button Switch, Panel Mount, 14.5mm Cutout, SPST, Blue LED, 12V dc, IP65
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Apem

Illuminated

No

Series

PR

Panel Cut Out Diameter

14.5mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

12V dc

LED Colour

Blue

IP Rating

IP65

Contact Current Rating

50 mA

Contact DC Voltage Rating

12V

Manufacturer Part No.

PR00100L0B120

Panel Cut Out Height

25mm

Zemlja podrijetla

Italy