Tehnička dokumentacija
Tehnički podaci
Brand
ApemNumber of Positions
8
Mounting Type
PCB
Contact Configuration
SPST
Package Style
SIP
Actuator Type
Slide
Contact Current Rating
10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Voltage Rating
5 V dc, 50V dc
Zemlja podrijetla
China
Detalji o proizvodu
APEM SIP Series,Straight,Single in Line
€ 45,20
€ 2,26 Each (In a Tube of 20) (bez PDV-a)
€ 52,88
€ 2,644 Each (In a Tube of 20) (s PDV-om)
20
€ 45,20
€ 2,26 Each (In a Tube of 20) (bez PDV-a)
€ 52,88
€ 2,644 Each (In a Tube of 20) (s PDV-om)
20
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po cijev |
---|---|---|
20 - 120 | € 2,26 | € 45,20 |
140 - 260 | € 2,09 | € 41,80 |
280 - 480 | € 2,00 | € 40,00 |
500+ | € 1,95 | € 39,00 |
Tehnička dokumentacija
Tehnički podaci
Brand
ApemNumber of Positions
8
Mounting Type
PCB
Contact Configuration
SPST
Package Style
SIP
Actuator Type
Slide
Contact Current Rating
10 (Switching) mA @ 5 V dc, 100 (Non-Switching) mA @ 50 Vdc
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +80°C
Voltage Rating
5 V dc, 50V dc
Zemlja podrijetla
China
Detalji o proizvodu