Arcol 2.7kΩ Fixed Resistor 100W ±5% AP101 2K7 J 100PPM

Tehnička dokumentacija
Tehnički podaci
Brand
ArcolResistance
2.7kΩ
Power Rating
100W
Tolerance
±5%
Series
AP101
Package/Case
TO-247
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-65°C
Lead Pitch
10.42mm
Zemlja podrijetla
China
Detalji o proizvodu
AP101 Series 100W TO-247 High Power Resistors
RSD 1.151
RSD 1.151 Each (bez PDV-a)
RSD 1.381
RSD 1.381 Each (s PDV-om)
Standard
1
RSD 1.151
RSD 1.151 Each (bez PDV-a)
RSD 1.381
RSD 1.381 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 1.151 |
10 - 24 | RSD 1.092 |
25+ | RSD 1.065 |
Tehnička dokumentacija
Tehnički podaci
Brand
ArcolResistance
2.7kΩ
Power Rating
100W
Tolerance
±5%
Series
AP101
Package/Case
TO-247
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+175°C
Minimum Operating Temperature
-65°C
Lead Pitch
10.42mm
Zemlja podrijetla
China
Detalji o proizvodu