Arcolectric (Bulgin) Ltd 9.5mm Diameter LED Holder for use with 5mm LED

RS kataloški broj:: 237-0531brend: Arcolectric (Bulgin) LtdProizvođački broj:: A1048OAAAD
brand-logo
Prikaži sve u LED Holders

Tehnička dokumentacija

Tehnički podaci

LED Holder Type

LED Holder

Diameter

9.5mm

For Use With

5mm LED

Length

15.5mm

Panel Hole Diameter

8mm

Panel Hole Diameter

8mm

Panel Thickness

5.5mm

Panel Thickness

5.5mm

Mounting Type

Screw

Zemlja podrijetla

Tunisia

Detalji o proizvodu

Panel Mount LED Lampholders

Panel mounting LED holders for two lead 3mm and 5mm LEDs. These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon base for 5mm types. The 5mm focussing reflector types have a recessed parabolic shroud which focuses the light output. The bottom half of the holder unscrews to allow insertion of the LED. Sealed types give protection to IP66.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.543

RSD 1.543 Each (bez PDV-a)

RSD 1.851

RSD 1.851 Each (s PDV-om)

Arcolectric (Bulgin) Ltd 9.5mm Diameter LED Holder for use with 5mm LED

RSD 1.543

RSD 1.543 Each (bez PDV-a)

RSD 1.851

RSD 1.851 Each (s PDV-om)

Arcolectric (Bulgin) Ltd 9.5mm Diameter LED Holder for use with 5mm LED
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 24RSD 1.543
25+RSD 1.378

Tehnička dokumentacija

Tehnički podaci

LED Holder Type

LED Holder

Diameter

9.5mm

For Use With

5mm LED

Length

15.5mm

Panel Hole Diameter

8mm

Panel Hole Diameter

8mm

Panel Thickness

5.5mm

Panel Thickness

5.5mm

Mounting Type

Screw

Zemlja podrijetla

Tunisia

Detalji o proizvodu

Panel Mount LED Lampholders

Panel mounting LED holders for two lead 3mm and 5mm LEDs. These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon base for 5mm types. The 5mm focussing reflector types have a recessed parabolic shroud which focuses the light output. The bottom half of the holder unscrews to allow insertion of the LED. Sealed types give protection to IP66.