Tehnička dokumentacija
Tehnički podaci
Plug Type
2-Pin Australia, 2-Pin Euro, 2-Pin US, 3-Pin UK, C8-2 Receptacle
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.5 mm Barrel
Number of Outputs
1
Cable Length
1.5m
Medical Approved
Yes
Standards Met
ErP Compliant
Efficiency
73%
MTBF
100000h
Length
60mm
Depth
52.22mm
Minimum Temperature
0°C
Width
40.18mm
Energy Efficiency Level
V
Load Regulation
±5%
Type
Switched Mode Power Supply
Zemlja podrijetla
China
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Plug Type
2-Pin Australia, 2-Pin Euro, 2-Pin US, 3-Pin UK, C8-2 Receptacle
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
2A
Maximum Temperature
+40°C
Output Connector
2.5 mm Barrel
Number of Outputs
1
Cable Length
1.5m
Medical Approved
Yes
Standards Met
ErP Compliant
Efficiency
73%
MTBF
100000h
Length
60mm
Depth
52.22mm
Minimum Temperature
0°C
Width
40.18mm
Energy Efficiency Level
V
Load Regulation
±5%
Type
Switched Mode Power Supply
Zemlja podrijetla
China