Artesyn Embedded Technologies Plug In Power Supply 12V dc Output, 1.5A Output

Tehnička dokumentacija
Tehnički podaci
Proizvođač
Artesyn Embedded TechnologiesPlug Type
2-Pin Type C - EuroPlug
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5 mm DC Plug
Number of Outputs
1
Cable Length
1.5m
Medical Approved
Yes
Efficiency
75%
Standards Met
ErP Compliant
Load Regulation
±5%
Width
28mm
Depth
63.1mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
60mm
Zemlja podrijetla
China
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Proizvođač
Artesyn Embedded TechnologiesPlug Type
2-Pin Type C - EuroPlug
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
1.5A
Maximum Temperature
+40°C
Output Connector
2.5 x 5.5 mm DC Plug
Number of Outputs
1
Cable Length
1.5m
Medical Approved
Yes
Efficiency
75%
Standards Met
ErP Compliant
Load Regulation
±5%
Width
28mm
Depth
63.1mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Type
Switched Mode Power Supply
Length
60mm
Zemlja podrijetla
China